Broadcom HFBR-14E4Z

Optical Transmitter for Industrial Applications with SC Port Standard Power RoHS Compliant
$ 22.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-14E4Z.

IHS

Datasheet29 pages9 years ago

Newark

Avago

element14 APAC

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom HFBR-14E4Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-1412TZ
Broadcom HFBR Series Fiber Optic Transmitter, 160Mbit/s, ST Connector, Panel Mount
BroadcomHFBR-1404Z
8-Pin TX Fiber Optic Transceiver, 160MBd, 820nm LED, Multi Mode
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output
Fiber optic receiver, Operating Temperature: -40°C - 85°C, DIP-8, RoHS

Descriptions

Descriptions of Broadcom HFBR-14E4Z provided by its distributors.

Optical Transmitter for Industrial Applications with SC Port Standard Power RoHS Compliant
160MBd TX Fiber Optic Transceiver, 8-Pin TH
LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Transmitter, 792nm Min, 865nm Max, 160Mbps, SC Connector, DIP, Panel Mount, Through Hole Mount
Optical Transmitter 160Mbaud Single 2.7km 820nm 8-Pin DIP Module
AVAGO TECHNOLOGIES HFBR-14E4Z FIBER OPTIC, TRANSMITTER, 160MBD
TRANSMITTER, FIBRE OPTIC, SC; Fibre Optic Connector Type:SC; Data Transmission Distance:2000m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.09V; Supply Voltage Min:1.48V
Optical Transmitter; Applications:100Base-SX Fast Ethernet, Media/Fiber Conversion, Switches, Routers, Hubs; Data Rate Max:0.16Gbps; Supply Voltage:5V; Wavelength Typ:820nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR14E4Z