What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HFBR-2406

Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output

Submit Request for Quote

Unfortunately we do not know of any distributors for HFBR-2406. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2406.

Avago

Datasheet10 pages16 years ago
Datasheet5 pages19 years ago
Datasheet24 pages19 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.335
Stock
0
282,867
Authorized Distributors
0
5
Case/Package
SMA
Module
Number of Pins
8
8
Wavelength
-
820 nm
Data Rate
-
160 Mbps
Forward Voltage
-
-
Forward Current
-
-
Connector Type
SMA
SMA
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

BroadcomHFBR-1404Z
Optical Transmitter for Industrial Applications with SMA Port Standard Power RoHS Compliant
BroadcomHFBR-2602Z
SERCOS FIBER OPTIC RECEIVER Receiver, 2Mbps, SMA Connector, Through Hole Mount
BroadcomHFBR-1424Z
Fiber Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free
BroadcomHFBR-1604Z
2 MBd High Power Optical Transmitter for SERCOS Applications 2x4 RoHS Compliant
BroadcomHFBR-1602Z
SERCOS FIBER OPTIC TRANSMITTER Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount
BroadcomHFBR-1505AZ
XMITTER FIBER OPTIC SMA SERCOS / Fiber Optic Transmitter 650nm 2.1V 60 mA SMA

Descriptions

Descriptions of Broadcom HFBR-2406 provided by its distributors.

Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output
Transmitters/Receivers/Transceivers Low Cost 125MHz Anal og SMA Rx
LOW COST 125MHZ ANALOG SMA RX <AZ

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM