TT Electronics OPB962N51

OPB962 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB962N51.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages28 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
TT ElectronicsOPB970N55
Sensor Optical 3.18Mm Pcb Mount Rohs Compliant: Yes |Tt Electronics/optek Technology OPB970N55
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 to 16 VDC

Descriptions

Descriptions of TT Electronics OPB962N51 provided by its distributors.

OPB962 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:30V; Forward Current:15mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN; OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:20mA; Output Voltage:35V; Opto Case Style:Slotted; No. of Pins:5; External Depth:0.345"; External Width:0.1"

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI