TT Electronics OPB744WZ

Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB744WZ.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTV-815M
LTV-815 Series 1 Channel 5000 Vrms Through Hole Optocoupler - DIP-4
Lite-OnLTV-8141M
Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
Diodes Inc.LTV-817M
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCLD1000
Optocoupler with transistor output; VISHAY; TCLD1000; 1; 35 V; 4; SOP
VishayCNY65ABST
Semiconductor, Optocoupler; 600 mil High Voltage Isolation Dist; CTR, 80-240%; SMD-4
VishayCNY64
VISHAY CNY64 Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 75 mA, 8.2 kV, 50 %

Descriptions

Descriptions of TT Electronics OPB744WZ provided by its distributors.

Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount
OPB744 Series 30 V 40 mA Phototransistor Reflective Object Sensor
890nm Reflective 3.81mm Phototransistor , 17.78mm*5.08mm*15.24mm
Reflective object sensor, Wavelength 890nm, VCE 30V, TH-4, RoHS
TT Electronics SCT
SENSOR, REFLECTIVE, ANALOG OUTPUT, 3.81MM, 30V, CHASSIS MOUNT, 40 MA
Photointerrupter Reflective Phototransistor 4-Pin
Reflective Object Sensors Reflective Sensor
SNSR OPTO TRANS 3.81MM REFL C-MT
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:40mA; Output Voltage:30V; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-40°C to +80°C; Output Type:Phototransistor
Optical Sensor (Switch) Reflective; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current Max:40mA; Output Voltage Max:30V; Collector Emitter Voltage, V(br)ceo:5V; DC Collector Current:0.2A; Forward Current:40mA ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 744 WZ
  • OPB744WZ.