Lite-On LTV-8141M

Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-8141M.

IHS

Datasheet13 pages13 years ago

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.127
$ 0.127
Stock
4,413
506,625
506,625
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
20 %
20 %
Rise Time
300 µs
18 µs
18 µs
Fall Time
250 µs
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-OnLTV-815M
LTV-815 Series 1 Channel 5000 Vrms Through Hole Optocoupler - DIP-4
Diodes Inc.LTV-815
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP / OPTOISOLTR 5KV DARLINGTON 4-DIP
Lite-OnLTV-8141
35V 5000V 80mA 0.8V@5mA,20mA 1 1.2V AC,DC DIP-4 Optocouplers - Phototransistor Output ROHS
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R

Descriptions

Descriptions of Lite-On LTV-8141M provided by its distributors.

Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation
Transistor Output Optocouplers Optocoupler
OPTOCOUPLER,AC,600%,5KV,4 PIN,.4"LD SPC
OPTOISOLTR 5KV DARLINGTON 4-DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV8141M