Vishay CNY64

VISHAY CNY64 Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 75 mA, 8.2 kV, 50 %
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY64.

IHS

Datasheet10 pages4 years ago
Datasheet10 pages25 years ago

Newark

element14 APAC

Verical

element14

Inventory History

3 month trend:
+68.21%

CAD Models

Download Vishay CNY64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1981-10-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayCNY64A
SEMICONDUCTOR, OPTOCOUPLER;400 MIL HIGH VOLTAGE ISOLATION DIST;CTR,63-125%;DIP-4
VishayCNY65
VISHAY CNY65 Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 50 %
VishayCNY66
Semiconductor; Optocoupler; 700 mil High Voltage Isolation Dist; CTR; 50-300%; DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay CNY64 provided by its distributors.

VISHAY CNY64 Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 75 mA, 8.2 kV, 50 %
1-Ch Transistor Output Optocoupler, 8.2kV Isolation, 75mA, PDIP
SEMICONDUCTOR, OPTOCOUPLER;400 MIL HIGH VOLTAGE ISOLATION DIST;CTR,50-300%;DIP-4
CNY64 Series 8200 V 50 % 1 Channel Optocoupler Phototransistor - DIP-4
OPTOCOUPLER WITH PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 1-Element, 8200V Isolation
Vishay Phototransistor Output Optocoupler, TH, 4-Pin, DIP
Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP
Optocoupler Collector-emitter breakdown voltage: 32 V Operating temperature: -55...+100 °C Approvals: UL / VDE Package: DIL Input forward current: 75 mA
OPTOCOUPLER, TRANSISTOR, 1000VRMS; No. of Channels:1; Isolation Voltage:8.2kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:32V; Opto Case Style:Through Hole; No. of Pins:4; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 64
  • CNY-64
  • CNY64.