What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TCLD1000

Optocoupler with transistor output; VISHAY; TCLD1000; 1; 35 V; 4; SOP

$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLD1000.

IHS

Datasheet7 pages3 years ago
Datasheet10 pages0 years ago

Newark

TME

Arrow Electronics

element14

Inventory History

3 month trend:
-33.85%

CAD Models

Download Vishay TCLD1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTCLT1000
Optocoupler with transistor output; VISHAY; TCLT1000; 1; 70 V; 4; SOP
VishayTCLT1008
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
VishayTCLT1003
Vishay Transistor output type optocoupler, surface mount, 4needle, SOPencapsulation
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Vishay TCLD1000 provided by its distributors.

Optocoupler with transistor output; VISHAY; TCLD1000; 1; 35 V; 4; SOP
Vishay Darlington output type optocoupler, surface mount, 4needle, SOPencapsulation
Optocoupler Collector-emitter breakdown voltage: 35 V Operating temperature: -55...100 °C Package: SOP-4L Input forward current: 130 mA
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Photodarlington; Input Current:20mA; Output Voltage:35V; Opto Case Style:SOP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, DIN & CSA Approved, UL Recognised; Collector Emitter Voltage V(br)ceo:35V; Current Transfer Ratio Min:600%; External Depth:38mm; External Length / Height:2.0mm; External Width:7.5mm; Fall Time tf:250µs; Forward Voltage VF Max:1.6V; Lead Spacing:10.2mm; Operating Temperature Range:-40°C to +100°C; Output Current:80mA; Output Type:Photodarlington; Peak Forward Current:60mA; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Rise Time:300µs; Row Pitch:2.54mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLD1000.