Lite-On LTV-815M

LTV-815 Series 1 Channel 5000 Vrms Through Hole Optocoupler - DIP-4
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-815M.

IHS

Datasheet0 pages0 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-21.80%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.189
$ 0.155
Stock
13,110
62,786
Authorized Distributors
6
5
Case/Package
PDIP
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
600 %
600 %
Rise Time
300 µs
300 µs
Fall Time
250 µs
250 µs
Output Voltage
35 V
35 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-OnLTV-8141M
Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
Diodes Inc.LTV-815
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP / OPTOISOLTR 5KV DARLINGTON 4-DIP
Lite-OnLTV-8141
35V 5000V 80mA 0.8V@5mA,20mA 1 1.2V AC,DC DIP-4 Optocouplers - Phototransistor Output ROHS
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R

Descriptions

Descriptions of Lite-On LTV-815M provided by its distributors.

LTV-815 Series 1 Channel 5000 Vrms Through Hole Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
Darlington Output Optocoupler, 1-Element, 5000V Isolation
Oscillator DIP-4 TH 4.6mm × 6.5mm × 3.5mm
OPTOCOUPLER PTR 600% 5KV 4 PIN
OPTOISOLTR 5KV DARLINGTON 4-DIP
OPTOISOLATOR 5KV 1CH DARL 4-DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV815M