TT Electronics HM78D-128102KLFTR

General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, 4949
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics HM78D-128102KLFTR.

Electro Sonic

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-0.19%

CAD Models

Download TT Electronics HM78D-128102KLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R
Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL
Ind 1000.00 Uh 0.530 A 1700.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-102K
Murata Power Solutions18R105C
Inductor High Current Wirewound 1mH 10% 1KHz 92Q-Factor 440mA 1Ohm DCR RDL

Descriptions

Descriptions of TT Electronics HM78D-128102KLFTR provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, 4949
1mH,4.8mH 100KHz 5.66¦¸ 560mA 600mA ¡À10% , 12.5mm*12.5mm*8.05mm
HM78D Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 1mH
INDUCTOR, 1000UH, +/-20%; Product Range: -; Inductance, Parallel: 1mH; RMS Current - Parallel: 600mA; Saturation Current - Parallel: 1.1A; Coupled Inductor Case: 12.5mm x 12.5mm x 8.5mm; DC Resistance Max - Parallel: 1.415ohm;
INDUCTOR, 1000UH, +/-20%; Product Range:BI TECHNOLOGIES/TT ELECTRONICS - HM78D Series SMD Coupled Inductors; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:1.415ohm; DC Current Rating:600mA; Inductor Case Style:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM78D128102KLFTR