Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1280-102K

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-102K.

IHS

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.45%

CAD Models

Download Bourns SRR1280-102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 30Q-Factor Ferrite 0.68A 1.7Ohm DCR Automotive T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.87A 0.844Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns SRR1280-102K provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 1MH 680MA 1.7 OHM SMD / 1 mH Shielded Drum Core, Wirewound Inductor 680 mA 1.7Ohm Max Nonstandard
Inductor, Shielded, 1Mh, 800Ma, Smd, Full Reel; Inductance:1Mh; Rms Current (Irms):680Ma; Inductor Construction:Shielded; Saturation Current (Isat):800Ma; Product Range:Srr1280 Series; Dc Resistance Max:1.7Ohm; Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRR1280-102K.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-102K.