Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1260-102K

Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-102K.

IHS

Datasheet4 pages5 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+184%

CAD Models

Download Bourns SRR1260-102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.87A 0.844Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns SRR1260-102K provided by its distributors.

Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor (SMD), 1 mH, 680 mA, Shielded, 600 mA, SRR1260 Series
FIXED IND 1MH 680MA 1.7 OHM SMD
IND PWR SHLD 1MH 10% 100KHZ 30Q-FCTR FERRITE
Inductor, SMD, 1mH, 680mA, 1.8MHz, 1.7Ohm
Ind12.5X12.5X6mm,1000Uh10%0.68A,Shdsmd Rohs Compliant: Yes
100KHz 1.8MHz 600mA 680mA 30@252kHz 1mH 1.7Ω ±10% 1260 standard mounting,SMD mount 12.5mm*12.5mm*6.5mm
MAGNETICS - SHIELDED POWER INDUCTOR
SRR1260 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 1mH
1mH ±10% 600mA SMD,12.5x12.5mm Power Inductors ROHS
INDUCTOR, SHIELDED, 1UH, 600MA, SMD; Inductance: 1µH; RMS Current (Irms): 680mA; Inductor Construction: Shielded; Saturation Current (Isat): 600mA; Product Range: SRR1260 Series; Power Inductor Case: 12.5mm x
Bourns SRR1260-102K 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-102K.