Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307-102KL

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-102KL.

Newark

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.16%

CAD Models

Download Bourns SDR1307-102KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.541
Stock
173,601
35,160
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
10 %
10 %
Current Rating
650 mA
650 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
10
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR1307-102KL provided by its distributors.

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 1000UH, 10%
100KHz 1.4MHz 1A 650mA 10@252kHz 1mH 1.6Ω ±10% 1307 standard mounting,SMD mount 13mm*13mm*7.3mm
FIXED IND 1MH 650MA 1.6 OHM SMD
SDR1307 Nonstandard 0.512Lx0.512W 13.00mmx13.00mm 1mH
650mA 1mH ±10% 1A SMD,13x13mm Power Inductors ROHS
INDUCTOR, 1MH, 10%, 0.65A, SMD; Inductance: 1mH; RMS Current (Irms): 650mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1A; Product Range: SDR1307 Series; Power Inductor Case: 13mm x 13mm x 7mm; DC Resistance Max: 1.6ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Q Factor: 10; Q Test Frequency: 252kHz; Self Resonant Frequency Min: 1.4MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-102KL.