TT Electronics HM50-102KLF

Inductor Power Wirewound 1mH 10% 1KHz 330mA 2.3Ohm DCR AXL Box
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics HM50-102KLF.

Master Electronics

Datasheet1 page10 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag
Ind High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 200mA AXL
Wurth Elektronik744743102
Power Choke Wirewound 1000uH 5% 10KHz Ferrite 0.42A 2.5Ohm DCR RDL Tray
RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744772102
Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray

Descriptions

Descriptions of TT Electronics HM50-102KLF provided by its distributors.

Inductor Power Wirewound 1mH 10% 1KHz 330mA 2.3Ohm DCR AXL Box
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial Lead Free (Type) Inductor 105C 1kHz 2.3Ohm 1mH
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
INDUCTOR, 1MH, 0.33A, 10%, AXIAL; Produc; INDUCTOR, 1MH, 0.33A, 10%, AXIAL; Product Range:HM50 Series; Inductance:1mH; DC Current Rating:330mA; DC Resistance Max:2.3ohm; Inductance Tolerance:± 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM50102KLF