What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5800-102-RC

Ind High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 200mA AXL

$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-102-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

DigiKey

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.07%

CAD Models

Download Bourns 5800-102-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag
Wurth Elektronik744772102
Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 78Q-Factor Ferrite 0.3A 3.9Ohm DCR T/R
Wurth Elektronik7447462102
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 5075, 1KUH, 0.25A, 43OHM, WE-TI SERIES
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 5800-102-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 200mA AXL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Fixed Ind,1mH,Max DC:240mA,Max DC Res:2.5Ohm,Axial
High Current Choke, 1Mh, 200Ma, 10%; Product Range:5800 Series; Inductance:1Mh; Dc Current Rating:200Ma; Dc Resistance Max:2.3Ohm; Inductance Tolerance:± 10%; Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-102-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-102-RC.
  • 5800-102RC