Cinch Connectivity Solutions / Trompeter PL75-47

RF / Coaxial Connector, M17/176-00002 Cable, Twinax TRB, Straight Plug, Crimp, Brass
$ 13.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL75-47.

IHS

Datasheet1 page15 years ago

Upverter

Newark

element14 APAC

X-ON

Inventory History

3 month trend:
Restocked

CAD Models

Download Cinch Connectivity Solutions / Trompeter PL75-47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF031-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
Amphenol RF000-15875
connector, rf coaxial, bnc straight plug, clamp/solder, for rg178, 196 cable, 50 ohm
Amphenol RF000-28000
CONNECTOR RF COAXIAL MHV(HIGH VOLTAGE)STRAIGHT PLUG STD CLAMP RG59 62 71 140 210
TE Connectivity227531-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter PL75-47 provided by its distributors.

RF / Coaxial Connector, M17/176-00002 Cable, Twinax TRB, Straight Plug, Crimp, Brass
RF Twinaxial-BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF COAXIAL, TRIAXIAL, STRAIGHT PLUG; Connector Type: Twinax TRB; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plated Conta
CONN TRB PLUG STR SOLDER / TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL-75-47
  • PL75-47.