Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-2

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug

$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page18 years ago
Datasheet16 pages16 years ago
Datasheet1 page18 years ago

Newark

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF083-1SP
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
Amphenol RF031-212
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm
TE Connectivity1-1478401-0
RF Connectors / Coaxial Connectors BNC STR PLG PS 50OHM SLVR RG58C/U, 141
Amphenol RF222115
CONNECTOR, RF COAXIAL, F STRAIGHT PLUG, SOLDER TERM, FOR .085 SEMI-RIGID, RG405,75OHM

Descriptions

Descriptions of Amphenol RF 031-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
UG-88/U BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF
CONNECTOR 50 OHMS STRAIGHT RG&FRASL U 58 141 142 400 BNC SILVER&FRASL GO
RF/COAXIAL BNC PLUG STR 50 OHM CLAMP/SLD
Amphenol RF 031-2 UG-88/U BNC Straight, Plug, Clamp, 50 Ohms
Connectors,RF Connectors/Coaxial Connectors 4GHz 50Ω Buckle welding wire mounting 22.58mm(Length)
Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
Cross Referenced to AMPHENOL RF - Part: AMR031-2
BNC STRGHT CLP PLG FOR RG-58, RG-141, RG-142, RG-400, 50 OHM
BNC Connectors STRT CLMP PLG 58,141 LMR195, BELDEN 7806A
BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 031-2
CONN BNC PLUG STR 50 OHM SOLDER
RoHS Compliant RG-58 58A 58B 58C 141 303LMR-195Belden B7806A 9907 Nickel Silver BNC Connector 4GHz 0.2dB 50Ohm -65C~165C
Ug88/U |Amphenol Industrial 31-2

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0312
  • 31-2
  • 31-2.