Amphenol RF 000-28000

Connector Rf Coaxial Mhv(high Voltage)straight Plug Std Clamp RG59 62 71 140 210
$ 14.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-28000.

Master Electronics

Datasheet1 page14 years ago

element14 APAC

Arrow Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF031-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
Amphenol RF000-15875
connector, rf coaxial, bnc straight plug, clamp/solder, for rg178, 196 cable, 50 ohm
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm
Amphenol RF000-6775
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
TE Connectivity1-1478401-0
RF Connectors / Coaxial Connectors BNC STR PLG PS 50OHM SLVR RG58C/U, 141

Descriptions

Descriptions of Amphenol RF 000-28000 provided by its distributors.

CONNECTOR RF COAXIAL MHV(HIGH VOLTAGE)STRAIGHT PLUG STD CLAMP RG59 62 71 140 210
CONN MHV PLUG STR 50 OHM SOLDER / MHV Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Solder
RF / Coaxial Connector, MHV Coaxial, Straight Plug, Solder, Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62
RF COAXIAL, MHV, STRAIGHT PLUG, 50OHM; Connector Type:MHV Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG59, RG62, RG71, RG140, RG210; Contact Material:Brass RoHS Compliant: Yes
RF COAXIAL, MHV, STRAIGHT PLUG, 50OHM; Connector Type: MHV Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: Belden 8241, Belden 8263, Belden 8279, Belden 9209,

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 000-28000.
  • 28000
  • 28000.