Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 227531-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 227531-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-13.55%

CAD Models

Download TE Connectivity 227531-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 4.55
Stock
1,480
1,480
Authorized Distributors
3
2
Connector Type
Plug
SMA
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
18 GHz
18 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Nickel
-
Contact Material
Brass
-
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-06-06
LTD Date2024-09-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol RF132104
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times TFlex 402, RG402
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF132257
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, M17/151, Beryllium Copper
Amphenol RF132100
connector, rf coaxial, sma str solder plug, cable center cont, for 0.141 semi-rigid
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
TE Connectivity1050548-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 227531-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF COAXIAL CABLE MOUNT CONNECTOR
RF Connectors/Coaxial Connectors SMA PLUG SS
Conn SMA PL 0Hz to 18GHz Solder ST Cable Mount Package
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM
CONN SMA PLUG W/OCONTACT RG402/B
CONN SMA PLUG STR 50 OHM CRIMP
SMA PLUG W/PASSIVATED BODY; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG402/U; Contact Material:Brass; Contact Plating:Nickel Plated
SMA PLUG W/PASSIVATED BODY RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Plug 8.99 mm .354" | Rf Connector | Part Number: 227531-1 | Internal Number: 227531-1 | .354" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 227531-1 .