Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 000-69475

connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
$ 7.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-69475.

IHS

Datasheet1 page11 years ago

element14 APAC

element14

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF000-15875
connector, rf coaxial, bnc straight plug, clamp/solder, for rg178, 196 cable, 50 ohm
Amphenol RF031-4700
connector, rf coaxial, bnc straight plug, fcp/pliers, for rg58 cable, 50 ohm
Amphenol RF031-4541-RFX
connector, rf coaxial, bnc commercial str plug, quicktrim, for rg59, 62 cable, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity1-227079-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector

Descriptions

Descriptions of Amphenol RF 000-69475 provided by its distributors.

connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, RG188, RG316, LMR-100A
Amphenol RF 000-69475 RF BNC Connector, Straight, Clamp Plug, 50 Ohms
RF/COAXIAL BNC PLUG STR 50 OHM CLAMP/SLDR; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Type:RG174, RG179, RG187, RG188, RG316; Contact Materi

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 000-69475.
  • 69475
  • 69475.