Triad Magnetics N-66A

Power Transformer 115V 2.17A 5 Terminal Wire Lead Flange Mount
$ 85.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-66A.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond169WS
Isolation Transformer Hard-Wired 115Vac 60Hz To 115Vac 250VA 169S Series
Triad MagneticsN-5MG
POWER AUTO-XFMR 115V@2.7A 230V CHASSIS MT w/AC GROUND CORD & SOCKET
Triad MagneticsN-55MG
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Triad MagneticsN-55M
POWER XFMR 115V@2.17A 115V CHASSIS MT w/AC CORD & SOCKET
Triad MagneticsN-6U
Transformer, Step-Down; 200VA; 230VAC Vi; 115VAC Vo; 1.7A Io; 3-3/8In.H; 2-13/16In.W

Descriptions

Descriptions of Triad Magnetics N-66A provided by its distributors.

Power Transformer 115V 2.17A 5 Terminal Wire Lead Flange Mount
TRANSFORMER, ISOLATION, ENCLOSED, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 115VAC
115V,230V Isolation Transformer 115V 250VA 100mm*117.5mm
POWER XFMR 115V@4.35A 115/230V ENCLOSED CHASSIS MT w/LEADS
Split Bobbin Power Transformer, 250VA
Transformers SPLIT PRI 250VA XFMR ISOLATION XFMR
TRANS 250VA 115V 2.17A CHASIS MT
XFRMR ISOL 115V 230V-115V 250VA
Transformer, 115V, 250Va; Chassis Mount Transformer Type:Safety Isolating; Secondary Voltages:115V; Power Rating:250Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:2.17A Rohs Compliant: Yes |Triad Magnetics N-66A

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N66A