What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 169WS

Isolation Transformer Hard-Wired 115Vac 60Hz To 115Vac 250VA 169S Series
$ 91.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 169WS.

IHS

Datasheet2 pages3 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Triad MagneticsN-66A
Power Transformer 115V 2.17A 5 Terminal Wire Lead Flange Mount
Triad MagneticsN-5MG
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Triad MagneticsN-55MG
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Triad MagneticsN-55M
115V Isolation Transformer 115V 250VA 100mm*117.5mm
Triad MagneticsMD-250-E
Medical Grade Encased Isolation Transformer 250VA,230Vac Input
Triad MagneticsN-6U
Transformer, Step-Down; 200VA; 230VAC Vi; 115VAC Vo; 1.7A Io; 3-3/8In.H; 2-13/16In.W

Descriptions

Descriptions of Hammond 169WS provided by its distributors.

Isolation Transformer Hard-Wired 115Vac 60Hz To 115Vac 250VA 169S Series
TRANSFORMER, LINE, ISOLATION, HARD WIRED, 115V PRI, SEC TAPS 90-130V, 250VA
Transformer Isolation; 115VAC Primary; Wire Leads; 250 VA
Power Transformer 250VA 4Term. Wire Lead Flange Mount
TRANSFORMER, ISOLATION, 115V, 250VA
Hammond Manufacturing Isolation 250Va 115 115
TRANSFRMR ISOL 115 TO 115V 250VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM