Triad Magnetics N-55M

Power Xfmr 115V@2.17A 115V Chassis Mt W/ac Cord & Socket
$ 103.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-55M.

IHS

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-22.22%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-66A
Power Transformer 115V 2.17A 5 Terminal Wire Lead Flange Mount
Hammond169WS
Isolation Transformer Hard-Wired 115Vac 60Hz To 115Vac 250VA 169S Series
Triad MagneticsN-5MG
POWER AUTO-XFMR 115V@2.7A 230V CHASSIS MT w/AC GROUND CORD & SOCKET
Triad MagneticsN-55MG
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Triad MagneticsMD-250-E
Medical Grade Encased Isolation Transformer 250VA,230Vac Input
Triad MagneticsN-6U
Transformer, Step-Down; 200VA; 230VAC Vi; 115VAC Vo; 1.7A Io; 3-3/8In.H; 2-13/16In.W

Descriptions

Descriptions of Triad Magnetics N-55M provided by its distributors.

POWER XFMR 115V@2.17A 115V CHASSIS MT w/AC CORD & SOCKET
Transformers 115V 250VA MED ISO
POWER XFMR 115V@2.17A 115V CHA
Isolation Transformer; Power Rating:250Va; Secondary Voltages:115V; Current Rating:2.17A; Isolation Transformer Primary Voltages:1 X 115V; Plug Type:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N55M