Triad Magnetics N-6U

Transformer, Step-Down; 200VA; 230VAC Vi; 115VAC Vo; 1.7A Io; 3-3/8In.H; 2-13/16In.W
$ 41.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-6U.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

element14

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-65.33%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-67A
Transformer;Isolation;Pri:115 to 230VAC,Sec:115VAC;50/60Hz;150VA;1500Vrms

Descriptions

Descriptions of Triad Magnetics N-6U provided by its distributors.

Transformer, Step-Down; 200VA; 230VAC Vi; 115VAC Vo; 1.7A Io; 3-3/8In.H; 2-13/16In.W
Power Transformer 1500Vrms 200VA 3 Terminal Wire Lead Flange Mount
230V Auto Transformer 115V 200VA 71.83mm*86.5mm
Specialized Transformers 230/115V 200VA XFMR STEP-UP/STEP-DOWN
POWER AUTO-XFMR 115V@1.7A 230V CHASSIS MT w/leads
STEP-UP/STEP-DOWN AUTOTRANSFORMER
AUTOTRANSFORMER NON-ISOL 200 VA
XFRMR NON-ISOL 230V-115V 200VA

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-6U.