Triad Magnetics N-55MG

Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
$ 122.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-55MG.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-21.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-66A
Power Transformer 115V 2.17A 5 Terminal Wire Lead Flange Mount
Triad MagneticsN-5MG
POWER AUTO-XFMR 115V@2.7A 230V CHASSIS MT w/AC GROUND CORD & SOCKET
Hammond169WS
Isolation Transformer Hard-Wired 115Vac 60Hz To 115Vac 250VA 169S Series
Triad MagneticsN-55M
POWER XFMR 115V@2.17A 115V CHASSIS MT w/AC CORD & SOCKET
Triad MagneticsMD-250-E
Medical Grade Encased Isolation Transformer 250VA,230Vac Input
Triad MagneticsN-6U
Transformer, Step-Down; 200VA; 230VAC Vi; 115VAC Vo; 1.7A Io; 3-3/8In.H; 2-13/16In.W

Descriptions

Descriptions of Triad Magnetics N-55MG provided by its distributors.

Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Transformer, Iso, 115V, 250Va; Chassis Mount Transformer Type:Safety Isolating; Secondary Voltages:115V; Power Rating:250Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:2.17A Rohs Compliant: Yes |Triad Magnetics N-55MG
Transformer; Isolation; Pri/Sec:115VAC; 50/60Hz; 250VA; 1500Vrms; 3-15/16In.W; 5In.D Line cord, plug and receptacles are UL Listed and verified to meet federal specifications Connections are by leads, plugs and sockets     These are power transformers for isolating equipment from direct connection to the power line. They are offered in a variety of voltages and case types. TRIAD isolation transformers are also offered in a hospital type which are designed and constructed to meet the low leakage current requirements for today's medical equipment. The transformers are constructed with nonconcentrically wound coils.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N55MG