Triad Magnetics F-241U

Power Transformer 1500Vrms 36VA 8 Terminal Solder Flange Mount
$ 24.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-241U.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-4.35%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF6-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsFD6-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF-40X
Power Transformer 1500VAC 26.8VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsF-57X
Power Transformer 1500Vrms 25.2VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsFD6-36
POWER TRANSFORMER 36.0V AT 0.850A UL/CUL-115V/230 QUICK PACK W/LUGS/FD6-36

Descriptions

Descriptions of Triad Magnetics F-241U provided by its distributors.

Power Transformer 1500Vrms 36VA 8 Terminal Solder Flange Mount
POWER XFMR 18.0Vct@1.0A x2 115V CHASSIS MOUNT w/LUGS
Power Transformers 18V CT 1A 60HZ
Power Transformers Chassis, Dual Second 18/36VDC Output
18V 1A Dual 36VA 115V Single , 76.2mm*63.5mm*63.5mm
PWR XFMR LAMINATED 36VA CHAS MT
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:18V; Power Rating:18Va; Frequency Range:60Hz; Winding Type:Single Primary, Multiple Secondary; Current Rating:1A; Transformer Terminals:Solder Lug Rohs Compliant: Yes |Triad Magnetics F-241U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F241U