Triad Magnetics FD6-24

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 24 (ct)vac
$ 12.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD6-24.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

Farnell

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+558%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsFD6-20
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 20 (CT)VAC
Triad MagneticsF6-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsF-372P
Transformer; 24VA; Sec:Ser 1.5A, Par 3.0A; Pri:115/230V; Sec:Ser 16VCT, Par 8V; PC

Descriptions

Descriptions of Triad Magnetics FD6-24 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Power Transformer 2500VAC 30VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 24.0Vct@1.25A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-24
Transformers 30VA 24V CT @ 1.25A Dual Primary
Power Transformers Chassis Mount, 30VA 24Vout, 115/230Vin
Split Bobbin Power Transformer, 30VA
24V Single 30VA 115V,230V Dual , 82.55mm*42.85mm*49.2mm
PWR XFMR LAMINATED 30VA CHAS MT
Transformer, 24V, 30Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:24V; Power Rating:30Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:1.25A; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FD6-24

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG