Triad Magnetics FD6-36

Power Transformer 36.0V At 0.850A UL/CUL-115V/230 Quick Pack W/LUGS/FD6-36
$ 12.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD6-36.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF6-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsFD6-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF-45X
Power Transformer 1500Vrms 24VA 5 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics FD6-36 provided by its distributors.

POWER TRANSFORMER 36.0V AT 0.850A UL/CUL-115V/230 QUICK PACK W/LUGS/FD6-36
Power Transformer 2500VAC 30VA 7 Terminal Quick Connect Flange Mount
36V 850mA Single 30VA 115V,230V Dual , 82.55mm*42.85mm*49.2mm
Split Bobbin Power Transformer, 30VA
Transformers 30VA 36V CT @ 0.85A Dual Primary
PWR XFMR LAMINATED 30VA CHAS MT
Power Transformer, 36V, 1A, 30Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:36V; Power Rating:30Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:1A Rohs Compliant: Yes |Triad Magnetics FD6-36

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG