Triad Magnetics F-40X

Power Transformer 1500VAC 26.8VA 5 Terminal Wire Lead Flange Mount
$ 11.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-40X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.67%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-46X
Power Transformer 1500Vrms 24VA 4 Terminal Wire Lead Flange Mount
Triad MagneticsF-45X
Power Transformer 1500Vrms 24VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsF6-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC

Descriptions

Descriptions of Triad Magnetics F-40X provided by its distributors.

Power Transformer 1500VAC 26.8VA 5 Terminal Wire Lead Flange Mount
Transformer, Iso, 26.8V, 26.8Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:26.8V; Power Rating:26.8Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1A; Isolation Voltage:1.5Kvrohs Compliant: Yes |Triad Magnetics F-40X
Transformer; Chassis; Pri:115V; Sec:26.8VCT; Sec:1A; Lead; 60Hz; 3-5/16In.In.W; 1-15/16I Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.     Magnetics offers a full choice of power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F40X