Triad Magnetics F-57X

Power Transformer 1500Vrms 25.2VA 5 Terminal Wire Lead Flange Mount
$ 12.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-57X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-48.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF6-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsFD6-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF-46X
Power Transformer 1500Vrms 24VA 4 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-57X provided by its distributors.

Power Transformer 1500Vrms 25.2VA 5 Terminal Wire Lead Flange Mount
POWER XFMR 25.2Vct@1.0A 117V CHASSIS MOUNT w/LEADS/F-57X REV X
Power Transformers 25.2V CT 1A PWR XFMR PRI 117VAC
PWR XFMR LAMINATED 25.2VA CHAS
POWER TRANSFORMER; Primary Voltages:1 x; POWER TRANSFORMER; Primary Voltages:1 x 115V; Current Rating:1A; Input Voltage:117V; Leaded Process Compatible:No; Mounting Type:Chassis; Output Current:1A; Peak Reflow Compatible (260 C):No; Series:F; Supply Voltage:117V

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-57X.
  • F57X