Traco Power TSR 3-1250

DC/DC converter, 4.5-14 VDC, 18 W, 1 output, 0.6-6.0 VDC, 93 % efficiency, TSR 3-1250
$ 24.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 3-1250.

Sager Electronics

Datasheet5 pages6 years ago

Farnell

Sager Power Systems

Newark

Burklin Elektronik

Inventory History

3 month trend:
+21.81%

CAD Models

Download Traco Power TSR 3-1250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Traco Power TSR 3-1250 provided by its distributors.

DC/DC converter, 4.5-14 VDC, 18 W, 1 output, 0.6-6.0 VDC, 93 % efficiency, TSR 3-1250
DC-DC Regulated Power Supply Module, 1 Output, 1.8W, Hybrid
3 Amp POL switching regulator, 2.5 to -30 VDC input, pos.-pos. circuit, open frame, LM78 compatible, SIP-3
Traco Power
0.59~6V 3A, DC-DC Converter Straight Pins Switching Regulator
Module DC-DC 1-OUT 0.6V to 6V 3A 3W 5-Pin
TracoPower TSR 3-1250 Switching Regulator 3A 12V 0.6-6.0V
DC/DC converter 18W 0.6-6.0VDC 3000mA
SIP,15.5x9.4mm DC-DC Power Modules ROHS
TRACOPOWER , 0.6 ¡ú 6V , 4.5 ¡ú 14V
SWITCHING REGULATOR 4.5-14VIN 0.6-6VO 3A
DC/DC, 0.6V TO 6V, 3A; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Input Voltage:4.5V DC to 14V DC; Output Current:3A; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011); Approval Bodies:EN / IEC / UL; Output Voltage Max:6V; Output Voltage Min:0.6V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR3-1250