Murata Power Solutions OKR-T/10-W12-C

Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
$ 10.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKR-T/10-W12-C.

IHS

Datasheet2 pages3 years ago

Newark

Future Electronics

Ciiva

element14

Inventory History

3 month trend:
-30.35%

CAD Models

Download Murata Power Solutions OKR-T/10-W12-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
Murata Power SolutionsOKR-T/1.5-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 1.5A 7.5W 5-Pin SIP Tray
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata Power Solutions OKR-T/10-W12-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
OKR Series 50 W Single Output 6 V Non Isolated Through Hole DC/DC Converter
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Input Voltage:4.5V to 14V; Power Rating:50W; Output Voltage:6V; Output Current:10A; Approval Bodies:EN / IEC / UL; Supply Voltage:12V
DC-DC CONVERTER, NON ISO POL, 1 O/P, 50W; DC-DC CONVERTER, NON ISO POL, 1 O/P, 50W, 590mV to 6V; Power Supply Applications: ITE; DC / DC Converter Type: SIP; Output Power Max: 50W; Outp; Available until stocks are exhausted

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKR-T10-W12-C
  • OKRT/10W12C
  • OKRT10W12C