Murata OKR-T/6-W12-C

Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
$ 9.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata OKR-T/6-W12-C.

Inventory History

3 month trend:
-100%

CAD Models

Download Murata OKR-T/6-W12-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

Murata Power SolutionsOKR-T/1.5-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 1.5A 7.5W 5-Pin SIP Tray
Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata OKR-T/6-W12-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
OKR Series 30 W Single Output 6 V Non Isolated Through Hole DC/DC Converter
DC-DC CONVERTER, NON ISO POL, 1 O/P, 30W, 590mV to 6V; Power Supply Applications: ITE; DC / DC Converter Type: SIP; Output Power Max: 30W; Output Voltage Min: 590mV; Output Voltage Max: 6V; Output Current 55R2360
Dc-Dc Converter, Non Iso Pol, 1 O/P, 30W, 590Mv To 6V; Tipo De Conversor Dc/Dc:Pol No Aislado, Sip; Potencia De Salida Máx.:30W; Tensión De Salida Mín.:590Mv; Tensión De Salida Máx.:6V; Corriente De Salida Máx.:6A; Altura:7.62Mm |Murata Power Solutions OKR-T/6-W12-C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKR-T/6-W12-C.
  • OKR-T6-W12-C