Murata Power Solutions OKR-T/3-W12-C

Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKR-T/3-W12-C.

IHS

Datasheet2 pages3 years ago

Upverter

element14 APAC

Newark

Ciiva

Inventory History

3 month trend:
-34.56%

CAD Models

Download Murata Power Solutions OKR-T/3-W12-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsOKR-T/1.5-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 1.5A 7.5W 5-Pin SIP Tray
Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata Power Solutions OKR-T/3-W12-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
OKR Series 15 W Single Output 6 V Non Isolated Through Hole DC/DC Converter
CONVERTER, DC/DC, 4.5V-14V, 0.6V-6V, 15W; DC/DC Converter; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Input Voltage:4.5V to 13.8V; Power Rating:15W; Output Voltage:5.5V; Output Current:3A; Approval Bodies:UL; Supply Voltage:12V
POL, 3AMP, 12VIN, ON/OFF CONTROL; DC / DC Converter O/P Type:Adjustable; Input Voltage:4.5V to 14V; Power Rating:15W; Output Current:3A; Supply Voltage:12V; DC / DC Converter Case Style:SIP; Mounting Type:Through Hole; External Depth:5.6mm; External Length / Height:16.5mm; External Width:10.4mm; Efficiency:93%; Max Input Voltage:14V; Max Output Voltage:6V; Min Input Voltage:4.5V; Min Output Voltage:0.591V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKR-T/3-W12-C.
  • OKR-T3-W12-C
  • OKRT/3W12C
  • OKRT3W12C