Descriptions of Traco Power TMV 2405S provided by its distributors.
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC converter, 21.6-26.4 VDC, 1 W, 1 output, 5 VDC, 70 % efficiency, TMV 2405S
Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Traco Power TMV 2405S
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
TracoPower TMV 2405S DC/DC Converter 24V DC to 5V DC 2W 1 Output
5Vdc 0.2A, DC-DC Converter SIP-7 Package I/O Isolation 3000 Volt
1W DC/DC CONVERTER ISOLATED, UNREGULATED IN A PCB MOUNT PLASTIC CASE
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 3000 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMV, 21.6 ¡ú 26.4 V , 5V , 1W
SIP,19.5x6.1mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
DIODE SCHOTTKY 200V 2A SOD123FL
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 71 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 2000000 / Length mm = 7.1 / Width mm = 19.5 / Height mm = 12.5