Recom Power RY-1505S

Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RY-1505S.

IHS

Datasheet2 pages8 years ago

Sager Electronics

Recom Power

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.85%

CAD Models

Download Recom Power RY-1505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRY-1205S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsMEE1S1505SC
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP

Descriptions

Descriptions of Recom Power RY-1505S provided by its distributors.

Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 15; V. Out: 05; mA. Out: 200
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 14.25 TO 15.75VDC, VOUT 5VDC, I/O ISOLATION 1000VDC
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 15Vin 5Vout
Recom RY Series DC-DC Converter, 14.25-15.75V In, 5V Out, 1W
DC/DC CONV, 1W, 5V, 0.2A, SIP;
DC/DC CONV, 1W, 5V, 0.2A, SIP; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
The RY series DC/DC converter is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000952
  • RY1505S