Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV1S1205SC

MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S1205SC.

IHS

Datasheet13 pages4 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-40.21%

CAD Models

Download Murata Power Solutions MEV1S1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsNKE1205SC
NKE Series 1 W Single Output 5 V Isolated Subminiature DC/DC Converter
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions MEV1S1205SC provided by its distributors.

MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
3kVDC Isolated 1W Single Output DC/DC Converters | DC DC CONVERTER 5V 1W
Murata DCDC Converter, MEV1 Series, 10.8-13.2V In, 5V Out, 1W
DC/DC converter,12Vin,5Vout 200mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:83.5%; Input Voltage Max:13.2V; Input Voltage Min:10.8V; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:12mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc