Traco Power TMR 4822

Module DC-DC 48VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Module
$ 13.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 4822.

Sager Electronics

Datasheet4 pages6 years ago

element14 APAC

Sager Power Systems

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Traco Power TMR 4822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 2-4822WI
DC/DC converter, 18-75 VDC, 2 W, 2 outputs, ±12 VDC, 76 % efficiency, TMR 2-4822WI
Traco PowerTMR 3-4823WI
DC/DC converter, 18-75 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TMR 3-4823WI
Traco PowerTMR 3-2423WI
Module DC-DC 24VIN 2-OUT -15V/15V 0.1A/0.1A 3W 7-Pin SIP Tube
Recom PowerRS-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS-0512D
Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 4822 provided by its distributors.

Module DC-DC 48VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Module
CONVERTER, DC/DC, 2W, +/-12V/0.08A; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 85mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 85mA; Output Volt
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:75V; Núm. De Salidas:2 |Traco Power TMR 4822

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR4822