Recom Power RS-0512D

Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
$ 16.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-0512D.

Master Electronics

Datasheet5 pages7 years ago

IHS

Sager Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-8.25%

CAD Models

Download Recom Power RS-0512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS-0515D
Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Traco PowerTMR 0522
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP
Recom PowerRS3-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Traco PowerTMR 3-0523
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 7-Pin SIP Module
Recom PowerRD-0512D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-84
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RS-0512D provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
RS Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-8
DC-DC CONVERTER, OUT -12, +12VDC, IN 4.5 TO 9VDC, THRU-HOLE, ENCAPSULATED, 2W
DC/DC Conv 4.5-9V:+/-12V +/-83mA 2W SIP8
CONVERTER, DC/DC, 2W, +/-12V, DUAL
Dc-Dc Converter, Medical, 2 O/P, 2W, Sip; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:83Ma; Width:- Rohs Compliant: Yes |Recom Power RS-0512D
RECOM RS-0512D DC/DC converter 12 2 W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002859
  • RS0512D