Traco Power TMR 3-4823WI

DC/DC converter, 18-75 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TMR 3-4823WI
$ 20.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-4823WI.

Sager Electronics

Datasheet4 pages6 years ago

TME

Burklin Elektronik

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.71%

CAD Models

Download Traco Power TMR 3-4823WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 3-2423
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 7-Pin SIP Module
Traco PowerTMR 2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 3-2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Module
Recom PowerRS-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS3-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
Recom PowerRS-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 3-4823WI provided by its distributors.

DC/DC converter, 18-75 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TMR 3-4823WI
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 75 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TMR 3-4823WI
DC/DC, 48V/+/-15V, 3W, SIP; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 100mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 3400000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR3-4823WI