Traco Power TMR 2-2423WI

Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/0.067A 2W 7-Pin SIP Module
$ 17.664
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 2-2423WI.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Sager Power Systems

Newark

Burklin Elektronik

Inventory History

3 month trend:
-85.09%

CAD Models

Download Traco Power TMR 2-2423WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-04-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 1223
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Traco PowerTMR 1222
Module DC-DC 12VIN 2-OUT -12V/12V 0.083A/0.083A 2W 7-Pin SIP
Recom PowerRS-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 2-2423WI provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/0.067A 2W 7-Pin SIP Module
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TMR 2-2423WI
CONVERTER, DC/DC, 2W, +/-15V/0.1A; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 65mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 65mA; Output Volta
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 65 / Output Voltage 2 V = -15 / Output Current 2 mA = 65 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 26 / Width mm = 9.3 / Height mm = 12.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR2-2423WI