Traco Power TMR 2422

Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
$ 12.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 2422.

Sager Electronics

Datasheet4 pages6 years ago

element14 APAC

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.06%

CAD Models

Download Traco Power TMR 2422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Traco PowerTMR 2423
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Traco PowerTMR 3-2423
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 7-Pin SIP Module
Traco PowerTMR 3-2423WI
Module DC-DC 24VIN 2-OUT -15V/15V 0.1A/0.1A 3W 7-Pin SIP Tube
Recom PowerRD-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 2422 provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Dc-Dc Conv, Iso Pol, 2 O/P, 2W, 12V, -12V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:85Ma; Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power TMR 2422
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 85 / Output Voltage 2 V = -12 / Output Current 2 mA = 85 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR 2422.
  • TMR2422