Traco Power TEN 5-1223

Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Metal DIP
$ 25.36
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 5-1223.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
+6.90%

CAD Models

Download Traco Power TEN 5-1223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.36
$ 14.383
Stock
571,573
24,900
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Outputs
2
2
Min Input Voltage
9 V
9 V
Max Input Voltage
18 V
18 V
Output Voltage
15 V
15 V
Output Current
200 mA
-
Output Power
6 W
6 W
Isolation Voltage
1500 Vrms
0 Vrms
Efficiency
84 %
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-26
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEN 5-1212
5 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Traco PowerTEN 5-1211
DC DC CONVERTER 5V 5W / Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
Traco PowerTEN 5-2423
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Metal DIP
Traco PowerTEN 5-2411
5 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24

Descriptions

Descriptions of Traco Power TEN 5-1223 provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Metal DIP
5 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Traco Power
Dc-Dc Converter, Iso Pol, 2 O/P, 6W, 15V, -15V; Power Supply Approvals:Ite; Input Ratio:2:1; Output Power Max:6W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-15Vrohs Compliant: Yes |Traco Power TEN 5-1223
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 84 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN5-1223