Traco Power TEN 5-2411

5 Watt DC/DC converter, industrial, 2: 1 input, encapsulated, DIP-24
$ 22.08
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 5-2411.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
-12.66%

CAD Models

Download Traco Power TEN 5-2411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-26
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEN 5-1211
DC DC CONVERTER 5V 5W / Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
Traco PowerTEN 5-2423
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Metal DIP
Texas InstrumentsPT5503N
5 A SWITCHING REGULATOR 350 kHz SWITCHING FREQ-MAX SMA5
Traco PowerTEN 5-1212
5 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24

Descriptions

Descriptions of Traco Power TEN 5-2411 provided by its distributors.

5 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Traco Power
Module DC-DC 24VIN 1-OUT 5V 1A 6W 7-Pin Metal DIP Tube
CONVERTER, DC-DC, 5V, 6W; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O
Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 1A, 5V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:6W; Corriente De Salida Máx.:1A; Anchura:20Mm |Traco Power TEN 5-2411
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN-5-2411
  • TEN5-2411