Aimtec AM6T-1215DZ

Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin DIP
$ 14.383
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6T-1215DZ.

IHS

Datasheet5 pages8 years ago

Aimtec

Alternate Parts

Price @ 1000
$ 14.383
$ 25.36
Stock
24,500
571,573
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Outputs
2
2
Min Input Voltage
9 V
9 V
Max Input Voltage
18 V
18 V
Output Voltage
15 V
15 V
Output Current
-
200 mA
Output Power
6 W
6 W
Isolation Voltage
0 Vrms
1500 Vrms
Efficiency
-
84 %

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-15
LTD Date2025-12-15

Related Parts

Dc/Dc Converter/ Pcs/Tube |Aimtec AM3T-2418D-RZ
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 2-OUT 15V/-15V 0.17A/-0.17A 5W Medical 8-Pin PDIP Tube
Module DC-DC 2-OUT 12V/-12V 0.33A/-0.33A 8W 8-Pin DIP Tube
Module DC-DC 2-OUT 7.2V/-7.2V 0.208A/-0.208A 3W 8-Pin DIP

Descriptions

Descriptions of Aimtec AM6T-1215DZ provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin DIP
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
266KHz(Typ) 79% 6W 200mA,200mA 15V 18V 9V Fixed DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 200 mA, -15 V, -200 mA, Regulated, DIP
DC-DC Converter, 6W, 18V, -40 to 85°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 15V/-15V0.2A/-0.2A;
Dc-Dc Converter, 15V/-15V0.2A/-0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:6W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:200Ma Rohs Compliant: Yes |Aimtec AM6T-1215DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6T1215DZ