Traco Power TEN 5-1211

DC DC CONVERTER 5V 5W / Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
$ 22.72
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 5-1211.

Sager Power Systems

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-19.05%

CAD Models

Download Traco Power TEN 5-1211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEN 5-1221
Module DC-DC 12VIN 2-OUT 5V/-5V 0.5A/-0.5A 6W 8-Pin Metal DIP
Traco PowerTEN 5-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Metal DIP
Traco PowerTEN 5-2411
5 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Traco PowerTEN 5-2423
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Metal DIP

Descriptions

Descriptions of Traco Power TEN 5-1211 provided by its distributors.

DC DC CONVERTER 5V 5W / Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
5 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Traco Power
DC-DC CONVERTER, ISO POL, 1 O/P, 6W, 1A, 5V; Power Supply Applications:ITE; Input Ratio:2:1; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN5-1211