Traco Power TDN 3-2412WI

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 6-Pin DIP Module
$ 20.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 3-2412WI.

Sager Power Systems

Datasheet3 pages7 years ago

TME

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-37.78%

CAD Models

Download Traco Power TDN 3-2412WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS1S2412SC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 5-Pin SIP Module
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Recom PowerRSO-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Advanced EnergyASA01A18-LS
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module

Descriptions

Descriptions of Traco Power TDN 3-2412WI provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 6-Pin DIP Module
DC/DC converter, 9-36 VDC, 3 W, 1 output, 12 VDC, 83 % efficiency, TDN 3-2412WI
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
12Vdc 0.25A, DC-DC Converter DIP-8 Package 4:1 Input Range
DIP,13.2x9.1mm Isolated Power Modules ROHS
DC/DC converter [Traco Power] TDN3-2412WI DC/DC converter
TRACOPOWER DCDC, TDN 3WI, 9 ¡ú 36 V , 12V , 3W
DC-DC CONVERTER; IN(V)9-36 VDC, OUT(VDC)12 (A)0.25
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 12V, 0.25A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250mA; Width:9.1mm RoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN3-2412WI