Murata Power Solutions NCS3S1205SC

NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
$ 9.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCS3S1205SC.

Inventory History

3 month trend:
+21.96%

CAD Models

Download Murata Power Solutions NCS3S1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerIP2405SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 1 Output, 5 V
XP PowerIM2405SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 2 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Recom PowerRS3-2405SZ
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Recom PowerRS-2405SZ
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
Recom PowerRSO-2405SZ/H2
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions NCS3S1205SC provided by its distributors.

NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin Tube
Isolated DC/DC Converters - Through Hole DC/DC TH 3W 12V-5V
DC-DC Regulated Power Supply Module
Murata DCDC, NCS3, 9 ¡ú 36 V , 5V , 3W
Dc-Dc Converter, 5V, 0.6A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Width:9.45Mm Rohs Compliant: Yes |Murata Power Solutions NCS3S1205SC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc