Murata Power Solutions NCS3S1212SC

NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCS3S1212SC.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

Sager Power Systems

Ciiva

Inventory History

3 month trend:
+755%

CAD Models

Download Murata Power Solutions NCS3S1212SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerIM2412SA
Module DC-DC 24VIN 1-OUT 12V 0.165A 2W 7-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIM2415SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 2 W, 1 Output, 15 V
Recom PowerRS3-2412SZ
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Recom PowerRSO-2412SZ/H3
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of Murata Power Solutions NCS3S1212SC provided by its distributors.

NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, SIP, 4:1, 3 W, 1 Output, 12 V
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 6-Pin SIP Module Tube
Isolated DC/DC Converters - Through Hole DC/DC TH 3W 12V-12V
DC-DC Regulated Power Supply Module
3W 1 9V 36V 1% 250mA SIP-8 21.95mm*9.45mm*11.25mm
Dc-Dc Converter, 12V, 0.25A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Width:9.45Mm Rohs Compliant: Yes |Murata Power Solutions NCS3S1212SC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc