Advanced Energy ASA01A18-LS

Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module
$ 22.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy ASA01A18-LS.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+85.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OCP,SCP,UVLO 330KHz(Typ) 80% 6W 1.2A 5V 1 36V 9V Fixed DIP,PDIP Through hole mounting
Murata Power SolutionsNCS6S1205C
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 1000
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 1000
Module DC-DC 1-OUT 5V 0.66A 4W 7-Pin DIP

Descriptions

Descriptions of Advanced Energy ASA01A18-LS provided by its distributors.

Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Isolated DC/DC Converters 6W 9-36Vin Single 5V 1A
1 5V(DC) 36V(DC) 9V(DC) DIP 31.75mm*10.16mm
Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 4:1, 5 W, 1 Output, Fixed, 5 V, 1 A
ASA01A18-LS from Artesyn, 5 Watt, Single Output
DC-DC CONVERTER, 5V, 1A; Power Supply Applications: ITE; DC / DC Converter Type: DIP; Input Ratio: 4: 1; Output Power Max: 6W; No. of Outputs: 1 Output; Output Voltage - Output 1: 5V; Output Current - Output 1

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASA01 A18-LS
  • ASA01A18LS