Recom Power REC5-2405SRWZ/H2/A

Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
$ 22.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC5-2405SRWZ/H2/A.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Recom Power

Newark

Master Electronics

Inventory History

3 month trend:
-2.32%

CAD Models

Download Recom Power REC5-2405SRWZ/H2/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNCS6S1205C
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Module DC-DC 24VIN 1-OUT 5V 1.6A 8W Medical 9-Pin Metal DIP Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 600
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Recom Power REC5-2405SRWZ/H2/A provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
REC5 Series 5 W Single Output 5 V ECONOLINE DC/DC Converter - DIP-24
DC-DC CONVERTER, MEDICAL, 5V, 1A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Dc-Dc Converter, Medical, 5V, 1A; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:5W; Corriente De Salida Máx.:1A; Profundidad:32Mm |Recom Power REC5-2405SRWZ/H2/A

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004520
  • REC5-2405SRWZH2A